15KPA100A-LF in Bulk by ProTek Devices | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA100A-LF

15KPA100A Series 162 V Through Hole Uni-Directional ESD Protection Diode - AXIAL

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 15KPA100A-LF - Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 162V
Breakdown Voltage-Min: 111V
Standoff Voltage: 100V
Operating Temp Range: -55°C to +150°C
Leakage Current: 10µA
Storage Temperature Range: -55°C to +150°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
1
Total
$143.55
USD
Quantity
Unit Price
1
$9.69
5
$9.57
25
$9.46
100
$9.36
250+
$9.23
Product Variant Information section