0603ESDA2-TR2 in Reel by Eaton | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0603ESDA2-TR2

MLP Series 60 V 0.1 pF Bi-Directional 0603 Surface Mount ESD Suppressor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Eaton 0603ESDA2-TR2 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 60V
Capacitance: 0.1pF
Operating Temp Range: -55°C to +105°C
ESD Voltage-Max: ±15kV
Leakage Current: 100nA
Peak Output Current: 45A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$271.00
USD
Quantity
Unit Price
5,000
$0.0542
10,000
$0.0533
20,000
$0.0525
25,000
$0.0522
75,000+
$0.0506