TR/3216FF1.5-R in Reel by Eaton | Electronic Fuses | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TR/3216FF1.5-R

3216FF Series 63 V DC 1.5 A Surface Mount Fast-Acting Chip™ Fuse - 1206

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Eaton TR/3216FF1.5-R - Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 32VAC
Response Characteristic: Fast-Acting
Current Rating: 1.5A
Resistance: 0.119Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Color: White
Typical Melting I2t (A2sec): 0.093A
Dimension: L  3.2mm x W  1.6mm
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000
$0.199
12,000
$0.198
15,000+
$0.195
Product Variant Information section