text.skipToContent text.skipToNavigation

Manufacturer Part #

STEF12SPUR

STEFS Series 12 V 3.6 A Surface Mount Electronic Fuse - DFN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
STMicroelectronics STEF12SPUR - Technical Attributes
Attributes Table
Voltage Rating: 13.8V
Current Rating: 3.6A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Unit Price
3,000+
$0.58
Product Variant Information section