Manufacturer Part #
STEF05DPUR
STEF05D Series 3.1 to 10 V 3.6 A Integrated Electronic Fuse - DFN-10
Product Specification Section
STMicroelectronics STEF05DPUR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STEF05DPUR - Technical Attributes
Attributes Table
Response Characteristic: | Time Delay |
Current Rating: | 3.6A |
Operating Temp Range: | -40°C to +125°C |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$1.10
15
$0.985
75
$0.92
300
$0.865
1,500+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
DFN-10
Mounting Method:
Surface Mount