SPFJ400.X in Bag by Littelfuse | Electronic Fuses | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPFJ400.X

SPFJ Series 1000 VDC 600 VAC 400 A Fast Acting Solar Rated Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Littelfuse SPFJ400.X - Technical Attributes
Attributes Table
Voltage Rating: 1000V
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 400A
Resistance: 0.236mΩ
Typical Melting I2t (A2sec): 198654
Dimension: L  181mm x D  50.8mm
Moisture Sensitivity Level: 1
Mounting Method: Bolt On
Pricing Section
Global Stock:
4,585
USA:
4,585
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$355.50
USD
Quantity
Unit Price
1
$355.50
2
$351.09
3
$348.54
5
$345.34
10+
$338.58
Product Variant Information section