text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF030-2

RXEF Series 72 V 0.3 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Littelfuse RXEF030-2 - Technical Attributes
Attributes Table
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The RXEF030-2 is a Radial-leaded polyswitch resettable fuse.

Features:

  • RoHS compliant
  • Broadest range of radial-leaded resettable devices available
  • Current ratings from 50 mA to 15 A
  • Voltage ratings from 6 V to 99 V
  • Agency recognition : UL, CSA, TÜV
  • Fast time-to-trip
  • Low resistance

Applications:

  • Satellite video receivers
  • Industrial controls
  • Transformers
  • Computer motherboards
  • USB hub, ports and peripherals
  • IEEE1394 ports
  • Analog and digital line cards
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$531.00
USD
Quantity
Unit Price
3,000
$0.177
6,000
$0.175
9,000
$0.174
12,000
$0.173
15,000+
$0.17
Product Variant Information section