text.skipToContent text.skipToNavigation

Manufacturer Part #

NANOSMDC010F-2

Polymeric PTC Resettable Fuse 60V 100mA Ih Surface Mount 1206 (3216 Metric), Con

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2431
Product Specification Section
Littelfuse NANOSMDC010F-2 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Current Rating: 10A
Operating Temp Range: -40°C to +85°C
Trip Current: 0.25A
Dimension: L  3.2mm x W  1.59mm
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 2A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$471.00
USD
Quantity
Unit Price
3,000
$0.157
6,000
$0.155
9,000
$0.154
12,000
$0.153
15,000+
$0.15