MFU1206FF04000P100 in Reel by Vishay | Electronic Fuses | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MFU1206FF04000P100

MFU Series 1206 (3216) Fast Acting 4 A 63 VDC Surface Mount Thin Film Chip Fuse

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MFU1206FF04000P100 - Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Very Fast Acting
Current Rating: 4A
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$295.00
USD
Quantity
Unit Price
1,000
$0.295
2,000
$0.29
4,000
$0.285
15,000+
$0.28
Product Variant Information section