text.skipToContent text.skipToNavigation

Manufacturer Part #

MFU1206FF02500P100

MFU Series 1206(3216) Fast Acting 2.5 A 63 VDC Surface Mount Thin Film Chip Fuse

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MFU1206FF02500P100 - Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Very Fast Acting
Current Rating: 2.5A
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$330.00
USD
Quantity
Web Price
1
$0.355
125
$0.34
400
$0.33
1,500
$0.315
5,000+
$0.29
Product Variant Information section