text.skipToContent text.skipToNavigation

Manufacturer Part #

MFU1206FF02000P100

Fuse Chip Very Fast Acting 2A 63V SMD Solder Pad 1206 Ceramic T/R IEC/UL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MFU1206FF02000P100 - Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Very Fast Acting
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

The MFU is a Thin Film Chip Fuses are the perfect choice for the most fields of modern electronics. The highly controlled manufacturing thin film process guarantees an outstanding stability of fusing characteristics.

Features:

  • Advanced thin film technology
  • Very quick acting fuse characteristics
  • Outstanding stability of fusing characteristics
  • Standard SMD sizes
  • Green product, supports lead (Pb)-free soldering
  • Halogen-free according to IEC 61249-2-21 definition
  • Compliant to RoHS directive 2002/95/EC

Applications:

  • Information technology
  • Industrial electronics
  • Automotive electronics
  • Telecommunication
  • Medical equipment
  • Audio/video electronics

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$260.00
USD
Quantity
Unit Price
1,000
$0.26
4,000
$0.255
15,000+
$0.25
Product Variant Information section