text.skipToContent text.skipToNavigation

Manufacturer Part #

MFU0805FF00500P100

MFU Series 32 V 0.5 A 0805 Surface Mount Thin Film Chip Fuse

Product Specification Section
Vishay MFU0805FF00500P100 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Very Fast Acting
Current Rating: 0.5A
Resistance: 0.57Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 9.0E-4A
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
434
USA:
434
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.75
USD
Quantity
Unit Price
1
$0.745
10
$0.65
40
$0.59
150
$0.535
500+
$0.485