MFU0603FF02500P500 in Reel by Vishay | Electronic Fuses | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MFU0603FF02500P500

FUSE 2.5A 32V THNFLM 2SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay MFU0603FF02500P500 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 2.5A
Resistance: 37mΩ
Operating Temp Range: -55°C to +125°C
Dimension: L  1.55mm x W  0.85mm
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$463.50
USD
Quantity
Unit Price
5,000
$0.0927
10,000
$0.0912
15,000
$0.0903
20,000
$0.0897
25,000+
$0.0877
Product Variant Information section