text.skipToContent text.skipToNavigation

Manufacturer Part #

MFU0603FF02500P100

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MFU0603FF02500P100 - Technical Attributes
Attributes Table
Voltage Rating: 50V
Response Characteristic: Fast-Acting
Current Rating: 50A
Resistance: 0.037Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.0157A
Case Size: 0603 (1608 Metric)
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$108.00
USD
Quantity
Unit Price
1,000
$0.108
3,000
$0.106
5,000
$0.105
20,000
$0.103
30,000+
$0.101
Product Variant Information section