MFU0603FF00500P500 in Reel by Vishay | Electronic Fuses | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MFU0603FF00500P500

MFU Series 0603 32 V 0.5 A Very Quick Acting SMT Thin Film Chip Fuse

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MFU0603FF00500P500 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Very Fast Acting
Current Rating: 500mA
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$525.00
USD
Quantity
Unit Price
5,000
$0.105
10,000
$0.104
15,000
$0.103
25,000+
$0.101
Product Variant Information section