text.skipToContent text.skipToNavigation

Manufacturer Part #

MFU0603FF00500P100

MFU Series 0603 32 V 0.5 A Very Quick Acting Surface Mount Thin Film Chip Fuses

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MFU0603FF00500P100 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Very Fast Acting
Current Rating: 0.5A
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$131.00
USD
Quantity
Unit Price
1,000
$0.131
3,000
$0.129
5,000
$0.128
15,000
$0.125
25,000+
$0.123
Product Variant Information section