Manufacturer Part #
LVSP0015TXR
LVSP Series 600 VAC 15 A Leaded Surge Suppression Fuse
Product Specification Section
Littelfuse LVSP0015TXR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LVSP0015TXR - Technical Attributes
Attributes Table
Voltage Rating: | 600V |
Response Characteristic: | Slo-Blo |
Current Rating: | 15A |
Interrupting Rating: | 200kA |
Dimension: | L 38mm x D 10.3mm |
Moisture Sensitivity Level: | 1 |
Package Style: | RADIAL |
Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
10
$12.42
30
$12.31
50
$12.26
200
$12.13
300+
$12.04
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Package Style:
RADIAL
Mounting Method:
Fuse Block / Clip / Holder