text.skipToContent text.skipToNavigation

Manufacturer Part #

LS0502SCD33S

5.5 V 2 A Super Capacitor Protection IC for Backup Power App - DFN-10

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse LS0502SCD33S - Technical Attributes
Attributes Table
Voltage Rating: 5.5V
Current Rating: 2A
Resistance: 0.1Ω
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,700.00
USD
Quantity
Unit Price
5,000+
$1.34