Manufacturer Part #
ITV9550L2030MR
ITV9550 Series Active 30A Fast Blow 62 V DC Fuse Battery Protector
Product Specification Section
Littelfuse ITV9550L2030MR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse ITV9550L2030MR - Technical Attributes
Attributes Table
Voltage Rating: | 85V |
Response Characteristic: | Fast-Acting |
Current Rating: | 30A |
Resistance: | 2.5Ω |
Interrupting Rating: | 100A |
Operating Temp Range: | -10°C to +65°C |
Dimension: | L 9.5mm x W 5mm |
Storage Temperature Range: | 0°C to 35°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$3.42
1,000+
$3.37
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount