
Manufacturer Part #
FNQ-R-5
FNQ-R Series 600 VAC 5 A Holder Mount Slow Blow Fuse
Product Specification Section
Eaton FNQ-R-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton FNQ-R-5 - Technical Attributes
Attributes Table
Voltage Rating: | 600V |
Response Characteristic: | Time Delay |
Current Rating: | 5A |
Dimension: | L 38.1mm x D 10.3mm |
Package Style: | CARTRIDGE |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$42.00
4
$41.44
15
$40.91
30
$40.64
75+
$40.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
CARTRIDGE