Manufacturer Part #
ERBRD2R50X
Surface Mount Fuses 2.5A 0402 micro chip
Product Specification Section
Panasonic ERBRD2R50X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERBRD2R50X - Technical Attributes
Attributes Table
Voltage Rating: | 32V |
Response Characteristic: | Fast-Acting |
Current Rating: | 1A |
Operating Temp Range: | -40°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
10,000
$0.0829
20,000
$0.0815
30,000
$0.0807
40,000+
$0.0797
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount