Manufacturer Part #
ERB-RE1R50V
Surface Mount Fuses 1.5A 0603 micro chip
Product Specification Section
Panasonic ERB-RE1R50V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERB-RE1R50V - Technical Attributes
Attributes Table
Voltage Rating: | 32V |
Response Characteristic: | Fast-Acting |
Current Rating: | 1.5A |
Resistance: | 0.072Ω |
Interrupting Rating: | 50A |
Operating Temp Range: | -40°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.107
10,000
$0.106
15,000
$0.105
25,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount