text.skipToContent text.skipToNavigation

Manufacturer Part #

ERB-RE1R00V

ERB Series 0603 1 A 32 V Surface Mount Fast Acting Micro Chip Fuse

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ERB-RE1R00V - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 1A
Resistance: 125mΩ
Interrupting Rating: 50A
Operating Temp Range: -40°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$535.00
USD
Quantity
Unit Price
5,000
$0.107
10,000
$0.106
15,000
$0.105
25,000+
$0.103