text.skipToContent text.skipToNavigation

Manufacturer Part #

ERB-RE0R50V

Surface Mount Fuses 0.5A 0603 micro chip

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ERB-RE0R50V - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 500mA
Resistance: 0.33Ω
Interrupting Rating: 50A
Operating Temp Range: -40°C to +125°C
Dimension: L  1.6mm x W  0.81mm x D  0.63mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$487.50
USD
Quantity
Unit Price
5,000
$0.0975
10,000
$0.0959
15,000
$0.095
20,000
$0.0943
25,000+
$0.0923