text.skipToContent text.skipToNavigation

Manufacturer Part #

ERB-RD4R00X

FUSE BOARD MOUNT 4A 32VDC 0402

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ERB-RD4R00X - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 4A
Operating Temp Range: -40°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$906.00
USD
Quantity
Unit Price
10,000
$0.0906
20,000
$0.0891
30,000
$0.0883
40,000+
$0.0872