text.skipToContent text.skipToNavigation

Manufacturer Part #

EKM10-20-AT

EKM10 Series 1000 V 20 A Blade Terminal Bolt Mount Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EKM10-20-AT - Technical Attributes
Attributes Table
Voltage Rating: 1kV
Response Characteristic: Fast-Acting
Current Rating: 20A
Resistance: 5.2Ω
Operating Temp Range: -40°C to +125°C
Dimension: L  38.9mm x D  11.9mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
540
Multiple Of:
540
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,563.00
USD
Quantity
Unit Price
540+
$8.45
Product Variant Information section