text.skipToContent text.skipToNavigation

Manufacturer Part #

EKM10-20-2P

EKM10 Series 1000 V 20 A PCB Terminal Through Hole Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EKM10-20-2P - Technical Attributes
Attributes Table
Voltage Rating: 1kV
Response Characteristic: Fast-Acting
Current Rating: 20A
Resistance: 5.2mΩ
Operating Temp Range: -40°C to +125°C
Dimension: L  40.2mm x D  10.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
640
Multiple Of:
640
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,280.00
USD
Quantity
Unit Price
640+
$8.25
Product Variant Information section