Manufacturer Part #
BK1-S505-4-R
S505 Series Time Delay 250 VAC 4 A Ø 5 x 20 mm Ceramic Cartridge Fuse
Product Specification Section
Eaton BK1-S505-4-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK1-S505-4-R - Technical Attributes
Attributes Table
Voltage Rating: | 250V |
Rated Voltage (VAC): | 250VAC |
Response Characteristic: | Time Delay |
Current Rating: | 4A |
Resistance: | 0.0185Ω |
Interrupting Rating: | 1500A |
Typical Melting I2t (A2sec): | 38.45A |
Dimension: | L 20mm x D 5mm |
Package Style: | CARTRIDGE |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.65
2,000
$0.64
3,000
$0.635
5,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount