text.skipToContent text.skipToNavigation

Manufacturer Part #

37214000411

372 Series Time Lag 250V 4 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2415
Product Specification Section
Littelfuse 37214000411 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 4A
Resistance: 0.012Ω
Interrupting Rating: 40A
Operating Temp Range: -40°C to +85°C
Color: Brown
Typical Melting I2t (A2sec): 95A
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
42,705
USA:
42,705
8,596
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.31
USD
Quantity
Unit Price
1
$0.31
125
$0.30
400
$0.295
1,500
$0.29
5,000+
$0.275