text.skipToContent text.skipToNavigation

Manufacturer Part #

37205000001

372 Series Time Lag 250 V 0.5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Littelfuse 37205000001 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 0.5A
Resistance: 0.15Ω
Interrupting Rating: 35A
Operating Temp Range: -40°C to +85°C
Color: Brown
Typical Melting I2t (A2sec): 2A
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$164.00
USD
Quantity
Unit Price
1,000
$0.164
3,000
$0.161
5,000
$0.16
10,000
$0.158
20,000+
$0.155
Product Variant Information section