Manufacturer Part #
37203150001
372 Series Time Lag 250 V 315 mA Ø 8.5 x 8 mm Through Hole Radial Fuse
Product Specification Section
Littelfuse 37203150001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 37203150001 - Technical Attributes
Attributes Table
Voltage Rating: | 250V |
Rated Voltage (VAC): | 250VAC |
Response Characteristic: | Time Lag |
Current Rating: | 315mA |
Resistance: | 0.276Ω |
Interrupting Rating: | 35A |
Operating Temp Range: | -40°C to +85°C |
Typical Melting I2t (A2sec): | 0.4A |
Dimension: | L 8mm x D 8.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.164
3,000
$0.161
5,000
$0.16
10,000
$0.158
20,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole