3413.0332.22 in Reel by SCHURTER | Electronic Fuses | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3413.0332.22

UST 1206 Series Time Lag 3.2 x 1.6 mm 32 VAC 25 A Surface Mount Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
SCHURTER 3413.0332.22 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Time Lag
Current Rating: 25A
Operating Temp Range: -55°C to +90°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
3,000
$0.41
5,000+
$0.40
Product Variant Information section