Manufacturer Part #
3413.0331.22
UST Series 63 V 20 A 1206 (3216 Metric) Time-Lag Surface Mount Fuse
Product Specification Section
SCHURTER 3413.0331.22 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3413.0331.22 - Technical Attributes
Attributes Table
Voltage Rating: | 63V |
Rated Voltage (VAC): | 32VAC |
Response Characteristic: | Slo-Blo |
Current Rating: | 20A |
Resistance: | 0.0018Ω |
Operating Temp Range: | -55°C to +90°C |
Typical Melting I2t (A2sec): | 110A |
Dimension: | L 3.2mm x W 1.6mm x D 0.6mm |
Storage Temperature Range: | 0°C to 60°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000
$0.39
2,000
$0.385
3,000
$0.38
5,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount