text.skipToContent text.skipToNavigation

Manufacturer Part #

3413.0328.22

Time Lag 63 V 10 A Ø 3.2 x 1.6 x 0.6 mm Epoxyd Glass Surface Mount Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
SCHURTER 3413.0328.22 - Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 32VAC
Response Characteristic: Slo-Blo
Current Rating: 10A
Resistance: 5.5mΩ
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 21A
Dimension: L  3.2mm x W  1.6mm
Storage Temperature Range: 0°C to 60°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
3,000
Germany (Online Only):
5,000
11,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$315.00
USD
Quantity
Unit Price
1,000
$0.315
2,000
$0.31
5,000
$0.305
10,000+
$0.30
Product Variant Information section