text.skipToContent text.skipToNavigation

Manufacturer Part #

3413.0008.24

USFF 1206 Series 63 V 160 mA Surface Mount Quick Acting Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
SCHURTER 3413.0008.24 - Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.16A
Resistance: 0.51Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +90°C
Case Size: 1206 (3216 Metric)
Storage Temperature Range: 0°C to 60°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,175.00
USD
Quantity
Unit Price
5,000+
$0.435
Product Variant Information section