text.skipToContent text.skipToNavigation

Manufacturer Part #

3404.0006.24

OMF125 Series 125 V 0.35 A 250 mW Quick-Acting Surface Mount Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
SCHURTER 3404.0006.24 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 0.25A
Interrupting Rating: 100A
Operating Temp Range: -40°C to +125°C
Typical Melting I2t (A2sec): 0.0058
Dimension: L  7.4mm x W  3.1mm
Storage Temperature Range: 0°C to 60°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,065.00
USD
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
9,000+
$0.345
Product Variant Information section