Manufacturer Part #
3403.0274.23
UMT-H Series 277 V 1 A Surface Mount Time Lag T Fuse
Product Specification Section
SCHURTER 3403.0274.23 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3403.0274.23 - Technical Attributes
Attributes Table
Voltage Rating: | 250V |
Rated Voltage (VAC): | 277VAC |
Response Characteristic: | Slo-Blo |
Current Rating: | 1A |
Interrupting Rating: | 1.5kA |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 3.44 |
Dimension: | 15.4 x 5.35 x 5.35 mm |
Storage Temperature Range: | 0°C to 40°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,500+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount