text.skipToContent text.skipToNavigation

Manufacturer Part #

3403.0176.24

UMT250 Series Time Lag 125 V 10000 mA Non Resettable Fuse AEC-Q200 & IATF 16949

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
SCHURTER 3403.0176.24 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 10A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 166A
Dimension: L  10.1mm x D  3mm
Storage Temperature Range: 0°C to 60°C
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
8,000
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,410.00
USD
Quantity
Web Price
2,000
$0.705
4,000
$0.69
6,000
$0.68
8,000
$0.675
10,000+
$0.655
Product Variant Information section