
Manufacturer Part #
142.5631.6102
BF1 Series 58 V 100 A 41.6 x 12 mm Blue High Current Automotive Fuse
Product Specification Section
Littelfuse 142.5631.6102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 142.5631.6102 - Technical Attributes
Attributes Table
Voltage Rating: | 58V |
Response Characteristic: | Slo-Blo |
Current Rating: | 100A |
Resistance: | 0.44mΩ |
Interrupting Rating: | 1000A |
Operating Temp Range: | -40°C to +125°C |
Color: | Blue |
Typical Melting I2t (A2sec): | 42500A |
Dimension: | L 41.6mm x W 12mm |
Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
500
$1.86
1,000
$1.85
1,500
$1.84
2,000+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Stud Mount