Manufacturer Part #
1210L010WR
1210L Series 1210 30 V 0.1 A Surface Mount POLYFUSE® Resettable PTC
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse 1210L010WR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 1210L010WR - Technical Attributes
Attributes Table
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.149
6,000
$0.147
9,000
$0.146
15,000+
$0.143
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.149 / Stock: 0 Qty: 3,000+$0.149 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.149 / Stock: 3,000 Qty: 3,000+$0.149 Stock: 3,000
- Reel Qty: 3,000+ / Unit Price: $0.134 / Stock: 0 Qty: 3,000+$0.134 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.149 / Stock: 201,000 Qty: 3,000+$0.149 Stock: 201,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount