
Manufacturer Part #
0SPF03.5T
SPF Series 1000 V 3.5 A Holder Mount Fast Acting Cartridge Solar Fuse
Littelfuse 0SPF03.5T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Manufacturing location change:Dear Valued Customer, The purpose of this letter is to notify you about a manufacturing location change for the Industrial fuse products we currently supply to you. As we execute the Littelfuse growth strategy, we will relocate the manufacturing facility of the Industrial Circuit Protection Fuses to a new location in Piedras Negras, Coahuila, Mexico. This change is focused on a unified product line strategy to support all business units' expansion across the company. This project will be completed in Q1 2024. This facility will be relocated within the same city as our current factory, around 6.5 km apart from our current location.The new site will increase our footprint, improve our manufacturing capacity, and align our customer focus to provide a better response time. Our new address will be: Parque Industrial Piedras Negras Avenida Industrial y Libramiento Manuel Pere Trevi?o Interior #19 Piedras Negras, Coahuila, M?xico Zip Code 26070 Littelfuse has built a safety stock to ensure a smooth transition from one plant to another.
Part Status:
Littelfuse 0SPF03.5T - Technical Attributes
Voltage Rating: | 1000V |
Response Characteristic: | Fast-Acting |
Current Rating: | 3.5A |
Resistance: | 0.078Ω |
Interrupting Rating: | 20kA |
Typical Melting I2t (A2sec): | 11 |
Dimension: | L 38.1mm x D 10.31mm |
Package Style: | CARTRIDGE |
Mounting Method: | Fuse Block / Clip / Holder |
Available Packaging
Package Qty:
100 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Fuse Block / Clip / Holder