text.skipToContent text.skipToNavigation

Manufacturer Part #

0885005.DR

885 Series 450 V 5 A 35 Melting I²t Surface Mount High Voltage Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0885005.DR - Technical Attributes
Attributes Table
Voltage Rating: 450V
Current Rating: 5A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 35
Dimension: L  10.86mm x W  4.78mm
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,030.00
USD
Quantity
Web Price
1,500
$2.02
3,000+
$1.98
Product Variant Information section