text.skipToContent text.skipToNavigation

Manufacturer Part #

0885001.DR

885 Series 500 V 1 A 0.8 Melting I²t Surface Mount High Voltage Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0885001.DR - Technical Attributes
Attributes Table
Voltage Rating: 500V
Current Rating: 1A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 0.8
Dimension: L  10.86mm x W  4.78mm
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,880.00
USD
Quantity
Web Price
1,500+
$1.92
Product Variant Information section