text.skipToContent text.skipToNavigation

Manufacturer Part #

0881100.UR

881 Series 100 V 100 A 6900 Melting I²t Surface Mount High Current Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0881100.UR - Technical Attributes
Attributes Table
Voltage Rating: 75V
Current Rating: 100A
Resistance: 450µΩ
Interrupting Rating: 1.5kA
Operating Temp Range: -55°C to +100°C
Typical Melting I2t (A2sec): 6900
Dimension: L  11.2mm x W  10mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,525.00
USD
Quantity
Web Price
500+
$11.05
Product Variant Information section