text.skipToContent text.skipToNavigation

Manufacturer Part #

0881060.UR

881 Series 115 V 60 A 1050 Melting I²t Surface Mount High Current Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0881060.UR - Technical Attributes
Attributes Table
Voltage Rating: 75V
Current Rating: 60A
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +100°C
Typical Melting I2t (A2sec): 1050
Dimension: L  11.2mm x W  6.8mm
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,035.00
USD
Quantity
Unit Price
500+
$4.07