text.skipToContent text.skipToNavigation

Manufacturer Part #

0505030.MXEP

505 Series Fast-Acting 500V 30 A Ø6.99x32.72mm Axial Lead Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0505030.MXEP - Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Fast-Acting
Current Rating: 30A
Operating Temp Range: -55°C to +125°C
Dimension: L  32.72mm x D  6.99mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,090.00
USD
Quantity
Web Price
1
$3.59
20
$3.46
75
$3.35
200
$3.27
750+
$3.09
Product Variant Information section