text.skipToContent text.skipToNavigation

Manufacturer Part #

0505012.MXP

505 Series 12 A 450 V AC 250 V DC Lead-free 3AB Fast-Acting Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0505012.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 12A
Resistance: 0.0117Ω
Operating Temp Range: -55°C to +125°C
Dimension: L  31.75mm x D  6.35mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,390.00
USD
Quantity
Unit Price
100
$1.39
2,000
$1.38
3,000+
$1.37
Product Variant Information section