text.skipToContent text.skipToNavigation

Manufacturer Part #

0468.500NR

468 Series 1206 Slo-Blo 63 V 0.5 A Ceramic Surface Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2147
Product Specification Section
Littelfuse 0468.500NR - Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 63VAC
Response Characteristic: Slo-Blo
Current Rating: 0.5A
Resistance: 0.27Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 0.031A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,500.00
USD
Quantity
Unit Price
5,000
$0.30
10,000+
$0.295