text.skipToContent text.skipToNavigation

Manufacturer Part #

0466002.NR

466 Series Very Fast-Acting 63 V 2 A 1206 Surface Mount Thin Film Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0466002.NR - Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Very Fast Acting
Current Rating: 2A
Resistance: 0.03Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 0.2326A
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$419.00
USD
Quantity
Unit Price
5,000
$0.0838
10,000
$0.0824
15,000
$0.0816
20,000
$0.0811
25,000+
$0.0793