text.skipToContent text.skipToNavigation

Manufacturer Part #

0466001.NR

466 Series Fast Acting 63 V 1 A 1206 Surface Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0466001.NR - Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 63VAC
Response Characteristic: Very Fast Acting
Current Rating: 1A
Resistance: 0.075Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 0.0423A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,425.00
USD
Quantity
Unit Price
5,000
$0.285
10,000+
$0.28